16-bit microcontroller featuring 24MHz clock speed and FLASH ROM programmability. This industrial-grade MCU offers 18 I/O lines, PWM channels, and an integrated ADC, operating within a 2.7V to 5.5V supply range. Packaged in a 20-terminal TSSOP (4.4mm width, 6.5mm length), it supports an operating temperature range of -40°C to 85°C. DMA channels are also included for efficient data transfer.
Checking distributor stock and pricing after the page loads.
Renesas R5F10369ASP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.