The R5F104AADSP is a 16-bit microcontroller from Renesas with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 30 terminals and a dual terminal position. The device is packaged in a SSOP30 package and has a supply current of up to 8.7 mA. It has 16 KB of ROM and 2560 bytes of RAM, and is programmable using flash technology with a speed of 32 MHz.
Checking distributor stock and pricing after the page loads.
Renesas R5F104AADSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.7 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2560 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.