
16-bit microcontroller featuring FLASH ROM programmability, operating at a maximum clock frequency of 32MHz. This industrial-grade component offers 26 I/O lines, PWM channels, and DAC channels, alongside an integrated ADC. It is housed in a 30-terminal SSOP-30 package with dimensions of 9.85mm length and 6.1mm width, supporting a supply voltage range of 2.7V to 5.5V and operating between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Renesas R5F104AEASP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 6.1 |
| Length | 9.85 |
| Pin Count | 30 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.