16-bit Flash microcontroller operating at up to 32MHz. Features 98KB Flash memory and 12KB RAM, with 26 I/O lines. Includes PWM channels and ADC, with DAC functionality. Industrial temperature grade (-40°C to 85°C) and 5V nominal supply voltage (2.7V to 5.5V). Packaged in a 30-terminal SSOP (R-PDSO-G30) with dimensions of 9.85mm x 7.62mm.
Checking distributor stock and pricing after the page loads.
Renesas R5F104AFASP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 6.1 |
| Length | 9.85 |
| Pin Count | 30 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10.2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |