16-bit microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 32MHz. This device offers 40 I/O lines and includes PWM channels, ADC, and DAC capabilities. Operating within an industrial temperature range of -40°C to 85°C, it utilizes a 44-terminal PQFP package with dimensions of 10 x 10 mm. Supply voltage ranges from 2.7V to 5.5V, with a nominal value of 5V.
Checking distributor stock and pricing after the page loads.
Renesas R5F104FCAFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.