32-bit microcontroller featuring 32KB Flash memory, operating at a maximum frequency of 20MHz. This surface-mount device utilizes CMOS technology and is housed in a 48-pin LQFP (LFQFP) package with a 0.5mm terminal pitch. It supports a wide operating temperature range of -40°C to 85°C and offers 44 I/O lines and 9 timers/counters. Power is supplied via a 2.7V to 5.5V range, with a nominal 5V supply.
Renesas R5F104GCAFB#V0 technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G48 |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8.7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 44 |
| Number of Timers/Counters | 9 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP48,.35SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 1.8/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.