The R5F104GCDFB is a 16-bit microcontroller from Renesas with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G48. The device has a maximum supply current of 8.7 mA and is classified as an industrial temperature grade microcontroller. It has 32 KB of ROM and 4 KB of RAM, and its speed is 32 MHz.
Renesas R5F104GCDFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.7 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.