
16-bit microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 32MHz. This industrial-grade MCU operates within a temperature range of -40°C to 105°C, with a nominal supply voltage of 3V (2.7V to 5.5V). It offers 16 I/O lines, PWM channels, ADC capability, and DMA channels, housed in a 20-terminal TSSOP-20 package with dimensions of 4.4mm width and 6.5mm length.
Checking distributor stock and pricing after the page loads.
Renesas R5F1076CGSP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.