16-bit RL78 CPU microcontroller featuring a CMOS process and 30-pin SSOP plastic package. Operates across an industrial temperature range of -40°C to 85°C with a maximum supply voltage of 5.5V and a nominal 3V supply. Offers 26 I/O lines, 24,576 words of FLASH ROM, 1536 bytes of RAM, and a maximum clock frequency of 20MHz. Includes PWM channels, ADC, and DMA channels for versatile application integration.
Checking distributor stock and pricing after the page loads.
Renesas R5F109ABJSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 6.1 |
| Length | 6.65 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.2 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 24576 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.