16-bit microcontroller featuring 1024 bytes of RAM and 16384 words of FLASH ROM. Operates with a maximum clock frequency of 20 MHz and a supply voltage range of 2.7V to 5.5V. Includes 28 I/O lines, PWM channels, and an ADC. Designed for automotive applications with a temperature grade from -40°C to 125°C. Packaged in a 32-terminal S-PQCC-N32, measuring 5mm x 5mm.
Checking distributor stock and pricing after the page loads.
Renesas R5F10ABAKNA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.