16-bit microcontroller featuring 32768 words of FLASH ROM and 2048 bytes of RAM. Operates at a maximum clock frequency of 20 MHz, with 26 I/O lines and PWM capabilities. This industrial-grade component supports a supply voltage range of 2.7V to 5.5V and has a temperature operating range of -40°C to 105°C. Packaged in a 30-terminal R-PDSO-G30 with dimensions of 6.7mm width and 10.1mm length.
Checking distributor stock and pricing after the page loads.
Renesas R5F10BACLSP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 6.7 |
| Length | 10.1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.