16-bit microcontroller featuring FLASH ROM (131072 words) and 8192 bytes of RAM. Operates with a maximum clock frequency of 20 MHz and a supply voltage range of 2.7V to 5.5V, with a nominal 5V. Offers 26 I/O lines, PWM channels, and an ADC. Housed in a 30-terminal R-PDSO-G30 package, this industrial-grade component supports an operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Renesas R5F10BAGLSP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 6.7 |
| Length | 10.1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.