Automotive-grade 16-bit microcontroller featuring a maximum clock frequency of 20 MHz and a speed of 24 MHz. This 48-terminal device operates within a temperature range of -40°C to 125°C, with a nominal supply voltage of 5V (2.7V to 5.5V). It includes 131,072 words of FLASH ROM, 8192 bytes of RAM, 44 I/O lines, PWM channels, and an integrated ADC. Packaged in a 7x7mm S-PQCC-N48 JEDEC standard.
Renesas R5F10BGGKNA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.