16-bit microcontroller featuring 131KB FLASH ROM and 8KB RAM. Operates at a maximum clock frequency of 20MHz with a 32MHz speed rating. Offers 58 I/O lines, PWM channels, and an ADC. Supplied with a 5V nominal voltage, ranging from 2.7V to 5.5V. Housed in a 64-terminal S-PQFP-G64 package, measuring 10mm x 10mm. Industrial temperature grade, operating from -40°C to 105°C.
Renesas R5F10BLGLFB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.