16-bit microcontroller featuring a 20 MHz maximum clock frequency and 32 MHz speed. This industrial-grade MCU offers 16384 words of FLASH ROM and 2048 bytes of RAM, with 42 I/O lines. It includes PWM channels, an ADC, and DMA channels, operating within a -40°C to 85°C temperature range. The component is housed in a 48-terminal S-PQCC-N48 package, with a nominal supply voltage of 3V (2.7V to 3.6V).
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 42 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |