The R5F10EGEGNA is a 16-bit microcontroller with a maximum clock frequency of 32 MHz and 42 I/O lines. It operates within a supply voltage range of 2.7 to 3.6 volts. The device features PWM channels, an ADC, and DMA channels. It is packaged in a QCCN-48 format.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 42 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |