16-bit microcontroller featuring 131,072 words of FLASH ROM and 10,240 bytes of RAM. Operates at a maximum clock frequency of 20 MHz with a speed of 32. Offers 74 I/O lines, PWM channels, ADC, and DAC capabilities. Housed in an 80-terminal S-PQFP-G80 package with dimensions of 12mm x 12mm. Designed for industrial temperature ranges from -40°C to 105°C, with a nominal supply voltage of 5V (2.7V to 5.5V).
Checking distributor stock and pricing after the page loads.
Renesas R5F10PMGLFB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 74 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 10240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.