16-bit microcontroller featuring a maximum clock frequency of 20 MHz and operating at speeds up to 24 MHz. This industrial-grade MCU offers 32768 words of FLASH ROM and 1536 bytes of RAM, with 33 I/O lines. It supports a supply voltage range of 2.7V to 5.5V, with a nominal supply voltage of 3V. The component operates within an industrial temperature range of -40°C to 85°C and is housed in a 48-terminal S-PQFP-G48 package. Integrated peripherals include PWM channels and an ADC, with DMA channel support.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |