The R5F10RGCGFB is a 16-bit microcontroller from Renesas with a maximum clock frequency of 20 MHz. It features 33 I/O lines and supports PWM channels, ADC, and DMA channels. The device operates within a supply voltage range of 2.7V to 5.5V and is available in a 48-pin LFQFP package.
Renesas R5F10RGCGFB technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.