The R5F10WLEAFB is a 16-bit microcontroller with a supply voltage range of 2.7V to 5.5V and a maximum clock frequency of 20MHz. It features 42 I/O lines and supports PWM channels, an ADC, and DMA channels. The device is available in a 64-pin LFQFP package and is suitable for use in a variety of applications. Operating temperature range is not specified. Compliance information is not provided.
Renesas R5F10WLEAFB technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 42 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.