The R5F10WMGGFB is a 16-bit microcontroller from Renesas with a nominal supply voltage of 3V and a maximum clock frequency of 20MHz. It features 58 I/O lines and includes peripherals such as PWM channels, an ADC, and DMA channels. The device is packaged in an LFQFP and operates within a supply voltage range of 2.7V to 5.5V.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 80 |
| Terminal Position | QUAD |
| Width | 12 |
| Length | 12 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |