This 16-bit microcontroller from Renesas features a 24MHz clock frequency and 131072 words of ROM. It has 81 I/O lines and supports PWM channels and ADC. The device operates within a supply voltage range of 2.4V to 3.6V. It is available in a quad package type.
Renesas R5F111PGAFB technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 81 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM (words) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.