The R5F113GKKFB is a 16-bit microcontroller with a 3.3V supply voltage, 48 terminals in a QUAD LFQFP package, and a maximum clock frequency of 48 MHz. It features 38 I/O lines, 24 MHz speed, and includes PWM channels and an ADC. The device is suitable for various applications, including those requiring a 16-bit bit size and a specific package type.
Renesas R5F113GKKFB technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F113GKKFB to view detailed technical specifications.
No datasheet is available for this part.