16-bit Flash Microcontroller operating at up to 20MHz. Features 8192 words of Flash ROM and 512 bytes of RAM. Includes 15 I/O lines and an Analog-to-Digital Converter (ADC). Housed in a 20-terminal LSSOP-20 package with dimensions of 4.4 x 6.5 mm and a 0.65 mm pitch. Supports a supply voltage range of 3V to 5.5V, with a nominal voltage of 3.3V, and operates between -20°C and 85°C.
Checking distributor stock and pricing after the page loads.
Renesas R5F21162SP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.