16-bit microcontroller featuring 20MHz clock frequency and FLASH ROM programmability. This integrated circuit offers 16 I/O lines, 1024 bytes of RAM, and 16384 words of ROM. Operates within a supply voltage range of 3V to 5.5V, with a nominal voltage of 5V. Encased in a 20-terminal PDSO package (R-PDSO-G20) measuring 4.4 x 6.5 mm with a 0.65mm pitch. Supports an operating temperature range from -20°C to 85°C and includes an Analog-to-Digital Converter (ADC).
Sign in to ask questions about the Renesas R5F211B4SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F211B4SP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F211B4SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.