
20MHz, 8-bit Flash microcontroller featuring 44 I/O lines and a 0.5mm terminal pitch. This surface-mount device operates within a 3V to 5.5V supply voltage range and is housed in a 48-pin LQFP package with a 7mm x 7mm plastic body. Designed for industrial temperature ranges (-40°C to 85°C), it utilizes CMOS technology and offers a maximum operating frequency of 20MHz. RoHS compliant with tin terminal finish and gull-wing terminals.
Renesas R5F21216JFP technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G48 |
| JESD-609 Code | e6 |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 44 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP48,.35SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F21216JFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
