
16-bit CISC microcontroller featuring a 20MHz maximum frequency and 48KB Flash memory. Operates from 3V to 5.5V supply voltages with a nominal 3.3V. Includes 44 I/O lines, 1 I2C channel, and 2 UART channels. Packaged in a 48-pin LQFP (LFQFP) with a 0.5mm terminal pitch, measuring 7mm x 7mm with a maximum seated height of 1.7mm. Suitable for industrial temperature ranges (-40°C to 85°C) and is RoHS and REACH SVHC compliant.
Renesas R5F21217JFP#U1 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G48 |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 22mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 44 |
| Number of I2C Channels | 1 |
| Number of UART Channels | 2 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP48,.35SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F21217JFP#U1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
