
16-bit microcontroller featuring 64KB Flash memory, operating at a maximum frequency of 20MHz. This CMOS technology device offers 44 I/O lines and operates within a 3V to 5.5V supply voltage range. Housed in a 48-pin LFQFP square flatpack package with a 0.5mm terminal pitch, it supports surface mounting and operates in an industrial temperature range of -40°C to 85°C. RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas R5F21238JFP#U1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F21238JFP#U1 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G48 |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 44 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP48,.35SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F21238JFP#U1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
