
Automotive-grade CMOS digital signal processor (DSP) microcontroller featuring 64KB Flash memory and 3KB RAM. Operates at a maximum frequency of 20MHz with a supply voltage range of 3V to 5.5V. Offers 44 I/O lines, 1 I2C channel, and 2 UART channels. Housed in a 48-pin LFQFP square flatpack package with a 0.5mm terminal pitch, suitable for surface mounting. Extended operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Renesas R5F21238KFP#U1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F21238KFP#U1 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G48 |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 44 |
| Number of I2C Channels | 1 |
| Number of UART Channels | 2 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP48,.35SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 16RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | AUTOMOTIVE |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F21238KFP#U1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
