16-bit microcontroller featuring 20MHz clock speed and 32768 words of FLASH ROM. This integrated circuit offers 4096 bytes of RAM and 44 I/O lines. Operating within a temperature range of -20°C to 85°C, it is housed in a 52-terminal PQFP package measuring 10 x 10 mm with a 0.65 mm pitch. Supply voltage ranges from 3V to 5.5V, with a nominal 3.3V. Includes PWM channels and ADC functionality.
Renesas R5F21256SNFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Temperature Grade | OTHER |
| Supply Current-Max | 17 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21256SNFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.