
16-bit microcontroller (MCU) featuring 32KB Flash memory, operating at a maximum frequency of 20MHz. This surface-mount device utilizes CMOS technology and is housed in a 32-pin LQFP (Low Profile Quad Flat Package) with a 0.8mm terminal pitch. It supports a supply voltage range of 3V to 5.5V and offers 28 I/O lines. Operating temperature range is -20°C to 85°C, with RoHS and Reach SVHC compliance.
Sign in to ask questions about the Renesas R5F21266SNFP#X6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F21266SNFP#X6 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G32 |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 28 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F21266SNFP#X6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
