16-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 20MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and supports a supply voltage from 3V to 5.5V. It includes 57 I/O lines, 7680 bytes of RAM, and 131072 words of ROM. The microcontroller is housed in a 48-terminal PQFP package measuring 10 x 10 mm with a 0.50 mm pitch, and offers ADC and DAC capabilities.
Sign in to ask questions about the Renesas R5F212ACSDFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F212ACSDFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 10 |
| Length | 10 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 57 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 7680 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F212ACSDFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.