16-bit RISC microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This industrial-grade MCU offers 7168 bytes of RAM and 98304 words of ROM. It includes 57 I/O lines, an ADC, and a DAC, operating within a -40°C to 85°C temperature range. The component is housed in a 48-terminal PQFP package with dimensions of 14 x 14 mm and a 0.80 mm pitch. Supply voltage ranges from 3V to 5.5V.
Sign in to ask questions about the Renesas R5F212BASDFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F212BASDFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 14 |
| Length | 14 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 57 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 7168 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F212BASDFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.