16-bit RISC microcontroller featuring 20MHz clock speed and 131KB FLASH ROM with 7.68KB RAM. Operates from a 3V to 5.5V supply voltage, with a nominal 5V. Includes 57 I/O lines, an ADC, and a DAC. Packaged in a 48-pin LQFP (PQFP48) with dimensions of 10x10mm and 0.50mm pitch. Extended operating temperature range from -20°C to 85°C.
Renesas R5F212BCSNFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 10 |
| Length | 10 |
| Pin Count | 48 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 57 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 7680 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F212BCSNFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.