
16-bit CISC microcontroller featuring 8KB Flash memory, operating at up to 20MHz. This digital signal processor offers 16 I/O lines, one I2C channel, and two UART channels. It supports dual 3.3V/5V power supplies with a voltage range of 2.7V to 5.5V. The component is surface mountable in a 20-pin LSSOP package with a 0.65mm terminal pitch, measuring 6.5mm in length and 4.4mm in width. It operates within a temperature range of -20°C to 85°C and is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas R5F21322CNSP#U0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F21322CNSP#U0 technical specifications.
| Height - Seated (Max) | 1.45mm |
| JESD-609 Code | e2 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 16 |
| Number of I2C Channels | 1 |
| Number of UART Channels | 2 |
| Package Body Material | Plastic |
| Package Code | LSSOP |
| Package Equivalence Code | SSOP20,.25 |
| Package Shape | Square |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Finish | Copper |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F21322CNSP#U0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
