
The R5F21324ANSP#U1 is a CMOS microcontroller from Renesas with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is supplied with a voltage of 2.5V and has a maximum supply current of 15mA. The device is packaged in a rectangular SSOP20 package made of plastic, with a terminal pitch of 0.635mm and a terminal position of dual gull wing. The R5F21324ANSP#U1 is RoHS compliant and has a qualification status of not qualified.
Renesas R5F21324ANSP#U1 technical specifications.
| JESD-30 Code | R-PDSO-G20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Equivalence Code | SSOP20,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, SHRINK PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
No datasheet is available for this part.
