16-bit microcontroller featuring 32KB FLASH ROM and 2560 bytes RAM. This industrial-grade component operates within a -40°C to 85°C temperature range, powered by a 2.7V to 5.5V supply voltage. It offers 43 I/O lines, a maximum clock frequency of 20MHz, and includes PWM channels and an ADC. Packaged in a 48-terminal S-PQFP-G48 format with dimensions of 7mm x 7mm.
Checking distributor stock and pricing after the page loads.
Renesas R5F21346ZJFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 43 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2560 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.