16-bit microcontroller featuring a 20 MHz clock speed and 131,072 words of FLASH ROM. This industrial-grade component offers 10,240 bytes of RAM, 43 I/O lines, and operates within a -40°C to 85°C temperature range. It supports a supply voltage from 2.7V to 5.5V with a maximum supply current of 15mA. The 48-terminal device is housed in a 7x7mm S-PQFP-G48 package and includes PWM channels and an ADC.
Renesas R5F2134CWJFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 43 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 10240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2134CWJFP to view detailed technical specifications.
No datasheet is available for this part.