
The R5F2135ACNFP#V0 is a 2.5V CMOS microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a maximum supply current of 15mA and is packaged in a QFP style. The device is RoHS compliant and has a moisture sensitivity level of 3. It is a surface mount device with a terminal pitch of 0.635mm and a terminal position of quad.
Sign in to ask questions about the Renesas R5F2135ACNFP#V0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F2135ACNFP#V0 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F2135ACNFP#V0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
