The R5F2135CMNFP is a 16-bit microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features 131072 words of ROM and 10240 bytes of RAM. The device has 52 terminals and is packaged in a 52-pin PQFP. It operates at a speed of 20 MHz and has a maximum supply current of 15 mA.
Renesas R5F2135CMNFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 10240 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2135CMNFP to view detailed technical specifications.
No datasheet is available for this part.