
This 64-pin QFP CMOS microcontroller operates from a 2.5V power supply and has a maximum supply current of 15mA. It is rated for use in temperatures between -20°C and 85°C. The device is RoHS compliant and features a gull wing terminal form with a 0.5mm pitch. It is suitable for surface mount applications and has a moisture sensitivity level of 3.
Sign in to ask questions about the Renesas R5F21368CNFP#V0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F21368CNFP#V0 technical specifications.
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP64,.47SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F21368CNFP#V0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
