IC,MICROCONTROLLER,16-BIT,R8C CPU,CMOS,QFP,64PIN,PLASTIC
Renesas R5F21368MNFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 6144 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21368MNFP to view detailed technical specifications.
No datasheet is available for this part.