16-bit microcontroller featuring an R8C CPU core, built with CMOS technology. This QFP package offers 64 terminals in a quad arrangement, with a JEDEC package code of S-PQFP-G64, measuring 10mm x 10mm. Operating within a temperature range of -20°C to 85°C, it supports a supply voltage from 2.7V to 5.5V with a maximum supply current of 15mA. The device boasts a maximum clock frequency of 20MHz, 98304 words of FLASH ROM, 8192 bytes of RAM, and 59 I/O lines, including PWM channels and an ADC.
Renesas R5F2136AMNFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 59 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2136AMNFP to view detailed technical specifications.
No datasheet is available for this part.