
The R5F2136CCNFA#V0 is a 64-pin QFP CMOS microprocessor from Renesas. It operates within a temperature range of -20°C to 85°C and is powered by a 2.5V supply. The device has a maximum supply current of 15mA. It is compliant with RoHS regulations and features a gull wing terminal form with a 0.8mm pitch in a quad terminal position. The microprocessor is packaged in a plastic square flatpack meter style.
Sign in to ask questions about the Renesas R5F2136CCNFA#V0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F2136CCNFA#V0 technical specifications.
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F2136CCNFA#V0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
