The R5F21386ANXXXFP is a 16-bit quad-quad flash microcontroller with 32768 words of ROM and 2560 bytes of RAM. It operates at a maximum speed of 20 MHz and has a supply current of up to 15 mA. The device is packaged in an S-PQFP-G80 package and has a temperature grade of OTHER. It is designed to operate within a temperature range of -20 to 85 degrees Celsius.
Renesas R5F21386ANXXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2560 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21386ANXXXFP to view detailed technical specifications.
No datasheet is available for this part.