8-bit microcontroller featuring 20MHz clock speed and 32768 words of FLASH ROM. This integrated circuit offers 2560 bytes of RAM and 76 I/O lines. It operates within a supply voltage range of 2.7V to 5.5V, with a nominal voltage of 3.3V. The component is housed in an 80-terminal PQFP package with dimensions of 12 x 12 mm and a 0.50 mm pitch. It includes PWM channels and DAC channels, with an operating temperature range of -20°C to 85°C.
Renesas R5F21386CNFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 76 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2560 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.