
16-bit microcontroller (MCU) featuring 64KB Flash memory and 76 I/O lines. Operates at a maximum frequency of 20MHz with a supply voltage range of 2.7V to 5.5V. Housed in an 80-pin, 12mm square, low-profile fine-pitch flatpack (LFQFP) with gull wing terminals and a 0.5mm terminal pitch. CMOS technology, surface mountable, and RoHS compliant, with an operating temperature range of -20°C to 85°C.
Sign in to ask questions about the Renesas R5F21388CNFP#V0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F21388CNFP#V0 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G80 |
| Length | 12mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 76 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F21388CNFP#V0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
