16-bit microcontroller featuring an R8C CPU core. CMOS technology, housed in an 80-pin plastic quad flat package (S-PQFP-G80) measuring 12x12mm. Operates with a maximum clock frequency of 20MHz, supporting supply voltages from 2.7V to 5.5V with a nominal 3.3V. Includes 98KB of FLASH ROM, 8KB of RAM, 75 I/O lines, PWM channels, and an ADC. Operating temperature range is -20°C to 85°C.
Renesas R5F2138AMNFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 75 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2138AMNFP to view detailed technical specifications.
No datasheet is available for this part.