8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80
Renesas R5F2138CCDXXXFP technical specifications.
| JEDEC Package Code | S-PQFP-G80 |
| Pin Count | 80 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2138CCDXXXFP to view detailed technical specifications.
No datasheet is available for this part.