
16-bit CISC microcontroller featuring 32KB Flash memory, operating at up to 20MHz. This surface-mount device supports 2.7V to 5.5V supply voltage with a nominal 3V, and a maximum supply current of 15mA. It offers 32 I/O lines and is housed in a 36-pin HVQCCN square chip carrier package with a very thin profile. Operating temperature range is -20°C to 85°C, with RoHS and REACH SVHC compliance.
Checking distributor stock and pricing after the page loads.
Renesas R5F213J6CNNP#W4 technical specifications.
| Height - Seated (Max) | 0.8mm |
| Length | 6mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 32 |
| Package Code | HVQCCN |
| Package Shape | Square |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILEMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | No Lead |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
